
Technical specifications
- Remote management interface: Wi-Fi, Bluetooth
- Special features: 10 years battery life, compatible with solar panel, LED light strip, on/off switch, reset button, Handle, belt hole, SurgePad technology, InfiniPower technology, LCD display, SOS mode
- Min. Operating temperature -20°C.
- Max. operating temperature: 40 °C
- Input voltage AC 220-240 V
- Power capacity 300 watts
- Output capacity data: 1 x automotive cigarette lights - 12 V 10 A 120 W; 2 x plugs type F - 230 V 1.31 A 300 W (surge protection 600 W); 1 x 9-pin USB type A - 5 V 2.4 A 12 W; 1 x 24-pin USB-C - 5 V 3 A 15 W; 2 x 24-pin USB-C - 28 V 5 A 140 W
- Input connections: 3 x XT60; 24 pin USB-C; Current IEC 60320 C14
- Recycle operations, max. 3000
- Internet of Things (IoT) Compatible: Yes
- Transmission time 10 ms
- Product type
Power station
- Capacity
288 Wh
- Technology
Lithium iron phosphate
- Length
16.1 cm
- Connector type
USB-A 1x
USB-C® 3x
Automotive socket
PG socket
- Width
16.4 cm
- Height
24 cm
- Powerbank features
LED torch
Outdoor
- Weight
4.13 kg
- Factory colour
Black
- Dim
(L x W x H) 16.1 x 16.4 x 24 cm
- Inputs
XT60
IEC C14 socket (cooling devices)
USB-C®
- USB-C voltage output (max.)
28 V
- USB-C current output (max.)
5 A
- Connector
Pin contact
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3433895 Anker SOLIX C300X Power station Lithium iron phosphate Black LED torch, Outdoor
User & Safety Instructions
User & Safety Instructions 3433895 Anker SOLIX C300X Power station Lithium iron phosphate Black LED torch, Outdoor
Information
Test Summary Report 3433895 Anker SOLIX C300X Power station Lithium iron phosphate Black LED torch, Outdoor
Security datasheet
Security datasheet 3433895 Anker SOLIX C300X Power station Lithium iron phosphate Black LED torch, Outdoor
What kind of Power Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































