1/35
Power station
768 Wh
LiFePO4
20.5 cm
PG socket
V12 car socket
USB-A 2x
USB-C® 2x
37.1 cm
25 cm
LED torch
Outdoor
10.9 kg
3x plug type F - 230 V 5.22 A 1200 W (1600 W with SurgePad)
1x car cigarette lighter - 12 V 10 A
2x 4-pin USB type A - 5 V 2.4 A
1x 24-pin USB-C - 20 V 5 A 100 W.
1x 24-pin USB-C - 12 V 2.5 A 30 W.
(L x W x H) 20.5 x 37.1 x 25 cm
Mains socket
Solar connector (socket)
20 V
5 A
Pin contact
yes
Test Summary Report 3433888 Anker SOLIX C800X Power station LiFePO4 LED torch, Outdoor
Security datasheet 3433888 Anker SOLIX C800X Power station LiFePO4 LED torch, Outdoor
The necessary accessories are required to use the article as described.