
Anker SOLIX EverFrost 2 Cordless cool box EEC: C (A - G) Black 58 l -20°C to 20 °C

Technical specifications
- Operating time: 78h (2 battery), 39h (1 battery)
- Battery capacity 299 Wh
- Charging time (one battery): 100W solar panel: 3.6h; AC adapter: 3.6h; AUX: 3.6h; USB-C: 5.5h
- Features APP, built-in lighting
- Input: AC power supply 95W, Car socket 95W, Solar 100W, USB-C 60W
- Output:1x 12W USB-a, 1x 60W USB-C.
- Product type
Cordless cool box
- Tcooling temperature range
-20°C to 20 °C
- Factory colour
Black
- Cool box features
Battery-powered
App-controlled
- Dim
(W x H x D) 986 x 493 x 459 mm
- Weight
28.9 kg
- Total storage capacity
58 l
C (A - G)
- Width
986 mm
- Height
493 mm
- Depth
459 mm
49 kWh/year
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3433897 Anker SOLIX EverFrost 2 Cordless cool box EEC: C (A - G) Black 58 l -20°C to 20 °C
User & Safety Instructions
User & Safety Instructions 3433897 Anker SOLIX EverFrost 2 Cordless cool box EEC: C (A - G) Black 58 l -20°C to 20 °C
Information
Test Summary Report 3433897 Anker SOLIX EverFrost 2 Cordless cool box EEC: C (A - G) Black 58 l -20°C to 20 °C
Security datasheet
Security datasheet 3433897 Anker SOLIX EverFrost 2 Cordless cool box EEC: C (A - G) Black 58 l -20°C to 20 °C
Description
Dual-zone cooling: Fresh drinks, meat frozen – every zone takes care of that, WAS can do it best.
Infinite cool at 4°C: Keep adventure cool for 3.2 days with two 288Wh batteries (52 hours with one battery)
Fast and even FrostFlow cooling: In only 15 minutes from 25°C to 0°C with a uniform cooling distribution
Unending cool for 3.2 days: Keep everything fresh for your extended weekend thanks to two 288Wh batteries.
4 charging options: Charge anytime, anywhere. Use a 100W solar panel, auto-interface, a wall socket or a USB-C cable.
3 ways to cool: Cool fast in Max mode, extend the battery life in Eco mode or optimize both in Smart mode.
This text is machine translated.
Scope of delivery
- Anchor SOLIX EverFrost 2 battery-cooler
- Removable battery
- AC power supply and charging cable
- Car charging cable
- Accessory compartment
- Wheel chock
- Safety instructions and quick start guide










































