• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anker SOLIX F2600 Power station Lithium iron phosphate Outdoor

1/29
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Anker SOLIX F2600 Power station

  • External form factor for easy mobility
  • Supports a variety of devices
  • Reliable power source for all your charging requirements

Technical specifications

  • Remote management interface: Bluetooth, Wi-Fi
  • Special features: 10 years battery life, compatible with solar panel, telescopic handle, LCD display, HyperFlash technology, GaNPrime technology, MPPT charging controller
  • Power capacity 2400 watts
  • Output power specifications: 2 x automotive cigarette lighter - 12 V 10 A 120 W; 2 x 4-pin USB type A 12 W; 3 x 24-pin USB-C 100 W; 4 x mains plug NEMA 5-20R; 1 x Power NEMA TT-30
  • Input connections: 3 x solar panel; car cigarette lighter; current IEC 60320 C14
  • Recycle operations, max. 3000
  • Waveform output: Sine wave
  • Internet of Things (IoT) Compatible: Yes
  • Transmission time 20 ms
Product type

Power station

Capacity

2560 Wh

Technology

Lithium iron phosphate

Length

52.5 cm

Connector type

USB-A 2x

USB-C® 3x

Automotive socket

Automotive socket

Width

39.5 cm

Height

25 cm

Powerbank features

Outdoor

Weight

31.6 kg

Dim

(L x W x H) 52.5 x 39.5 x 25 cm

Inputs

IEC C14 socket (cooling devices)

Solar connector (socket)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433896 Anker SOLIX F2600 Power station Lithium iron phosphate Outdoor

Information

Test Summary Report 3433896 Anker SOLIX F2600 Power station Lithium iron phosphate Outdoor

Security datasheet

Security datasheet 3433896 Anker SOLIX F2600 Power station Lithium iron phosphate Outdoor

Description

The anchor SOLIX F2600 offers a mixture of efficiency and versatility. This power supply, with its external form factor, is designed to meet the charging needs of a wide range of electronic devices and ensure that you stay connected and productive wherever you are. Its compatibility with various devices makes it an indispensable accessory for all, who juggle with several devices. Whether at home, in the office or on an outdoor adventure – the anchor SOLIX F2600 is a reliable power source, which keeps your devices charged and ready to use.

This text is machine translated.

What kind of Power Stations are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.