• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anker Soundcore AeroFit 2 AI In-ear headphones Bluetooth® (1075101) Green Charging case

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Anker Soundcore AeroFit 2 AI In-ear headphones

  • Green calls/music/sport/everyday life Earbuds, open ears headphones
  • Wireless Bluetooth 5.4
  • On-ear 20 - 20000 Hz 16 Ohm
  • Microphone type: Built-in
  • 750 mAh
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 0.5 W - 5 W

Technical specifications

  • Product type: Headphones
  • Recommended use: Calls/music/sport/everyday life
  • Charging source: Loading container
Product type

In-ear headphones

Design (headphones)

In-ear

Headphone features

Charging case

Control type

Universal

Transfer type

Bluetooth® (1075101)

USB

Frequency range

20 - 20.000 Hz

Impedance

16 Ω

Radio frequency

20 - 40000 Hz

Max. battery life

8.5 h

Factory colour

Green

Weight

10 g

Charging capacity (min.)

0.5 W

Charging capacity (max.)

5 W

Bluetooth

5.4

Max. talk time

10 h

Cable length

0 cm

Width

66.7 mm

Height

25.1 mm

Depth

80 mm

Earphone type

In-ear

Bluetooth

Yes

Quick charge

10 min

IP55

Charging method (Power Delivery)

w/o USB Power Delivery

USB-C charging port

yes

Battery capacity

750 mAh

Transfer type

Wireless

UKCA

yes

Wireless charging

yes

Suitable for outdoor use

yes

Suitable for indoor use

yes

Charging case

yes

Charging stand

no

Continuous audio playback time (with charging case)

42 h

Battery recharge time (charging case)

2.6 h

Output voltage (charging case)

5 V

Output current (charging case)

0.42 A

Clear sound

yes

Fast charging

yes

Number of microphones

4

Battery operated

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796371 Anker Soundcore AeroFit 2 AI In-ear headphones Bluetooth® (1075101) Green Charging case

Description

The Soundcore AeroFit 2 AI Assistant headphones offer an audio experience with features designed for comfort and sound. Equipped with AI-supported noise suppression technology, these headphones also provide clear telephone calls in loud environments. The open ear design in combination with deep bass sounds provides an impressive listening experience suitable for various activities with portable electronic devices.
Bluetooth 5.4 connectivity enables seamless pairing and multipoint connectivity, allowing users to switch between devices. With a rechargeable battery that is charged in 1 hour and supports wireless charging, these headsets are designed for longevity. In addition, functions like touch-control and an adjustable ear clip make it comfortable and easy for long-term use.

This text is machine translated.

Features

  • All-day comfort: Experience the highest breathability and comfort with our Open-EAR headphones. The understated design with air-conducting technology, a double curved surface and soft, adjustable ear clips provide pressure-free comfort.
  • Stay connected: From conversations to the traffic events, with the AeroFit 2 Open-EAR headphones you always know that WAS is happening around you – even when you listen to your favorite songs.
  • Rich sound: The 20 mm × 11.5 mm race track driver and the BassTurbo technology developed by Soundcore ensures deep basses, clear mid-range and lively treble. Enjoy wireless Hi-Res sound, refined by LDAC.
  • Crystal-clear calls: 4 radiation-shaping microphones and a state-of-the-art AI algorithm capture your voice and filter out the noise at the same time. Even in busy streets you can listen to important conversations with ease.
  • Effortless charging for longer playing time: Put the case on a wireless charger for easy charging without obstruction. Once charging offers 10h music enjoyment and with the charging case 42h.