• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anker Soundcore AeroFit On-ear headphones Bluetooth® (1075101) Stereo Black Charging case

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Anker Soundcore AeroFit On-ear headphones

  • Wireless connectivity for a seamless sound experience
  • Rechargeable battery for longer listening pleasure
  • Built-in microphone for hands-free calls and voice commands
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 6 W

Technical specifications

Product type

On-ear headphones

Design (headphones)

On-ear

Headphone features

Charging case

Audio channels

Stereo

Control type

Universal

Transfer type

Bluetooth® (1075101)

Frequency range

20 - 20.000 Hz

Impedance

11 Ω

10 m

Factory colour

Black

Weight

1000 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

6 W

Bluetooth

5.3

Cable length

0 cm

Width

150 mm

Height

100 mm

Depth

200 mm

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796331 Anker Soundcore AeroFit On-ear headphones Bluetooth® (1075101) Stereo Black Charging case

Description

The Anchor Group's Soundcore AeroFit stands out in the category of headsets and microphones and offers a blend of performance and comfort. Thanks to the wireless connectivity users can enjoy a seamless audio experience without the annoying cable mess. The built-in microphone provides additional functionality and allows hands-free calling and easy access to voice commands. The rechargeable battery is designed for a long life, so that your music or podcasts can accompany you throughout the day without interruption. Whether you are at home, commute or train, the Soundcore AeroFit offers a reliable and pleasant listening experience.

This text is machine translated.

Scope of delivery

  • Soundcore AeroFit
  • Charging box (750 mAh)