

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Bluetooth speaker
15 W
Outdoor
Powerbank function
6
Wireless
(W x H x D) 102 x 105.9 x 45.4 mm
Blue
24 h
rechargeable
380 g
102 mm
105.9 mm
45.4 mm
No
5 W
15 W
Yes
IP68
w/o USB Power Delivery
24 h
15 W
yes
yes
1 Stück(e)
yes
yes
User & Safety Instructions 3796385 Anker Soundcore Boom Go 3i Bluetooth speaker Outdoor, Powerbank function Blue