There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

In-ear headset
In-ear
Water-resistant
Stereo
Universal
Bluetooth® (1075101)
USB
20 - 40000 Hz
17 Ω
10 m
48 h
Blue
57 g
5 W
5 W
2
5.4
0 cm
59 mm
29 mm
57 mm
Yes
150 cm
IP55
w/o USB Power Delivery
yes
yes
yes
yes
1
9.2 mm
yes
yes
no
4.6 g
4.6 g
yes
8517629400
no
yes
32 h
48 h
8 h
12 h
yes
yes
144 g
yes
yes
User & Safety Instructions 3796361 Anker Soundcore Liberty 5 In-ear headset Bluetooth® (1075101) Stereo Blue Water-resistant