The anchor Soundcore Liberty Buds offer an audio experience with AI-assisted noise suppression technology, which enables an impressive listening experience in every environment. These true wireless headphones have a semi-in-EAR design and support high-resolution audio, ensuring a clear sound over a wide frequency range of 20 to 40,000 Hz. The dynamic drivers provide a rich sound experience in combination with the unique Dynamic Bass and 3D Spatial Sound effects of Soundcore.
Thanks to Bluetooth 6.1 connectivity and multi-point technology, the Liberty Buds can be connected simultaneously with up to two devices, while WAS offers comfort and flexibility to the users. Touch control elements control volume, song selection and call acceptance, while the protection class IP55 ensures protection against dust and water, so that these earphones are suitable for an active lifestyle. Enjoy up to 10 hours of playback from a single charge, and with the included charging case the usage time extends considerably.
This text is machine translated.