• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anker USB-C cable USB 2.0 USB-C® plug 1.8 m White A81F6G21

Product type
USB-C cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Anchor 322 USB cable USB 2.0 1.8 m USB C white

  • 1.8 m
  • USB C straight plug
  • USB C straight plug
  • USB 2.0
  • White
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Connection 1 USB C
  • Connection 2 USB C
Product type

USB-C cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

Factory colour

White

Cable length

1.8 m

Cable design

Round

Connector version

straight

Depth

1800 mm

Height

6.3 mm

Width

12 mm

Weight

40.4 g

UKCA

yes

Quantity per pack

1 Stück(e)

Package weight

60 g

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796299 Anker USB-C cable USB 2.0 USB-C® plug 1.8 m White A81F6G21

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.