
Highlights & Details
Anker A83800A1 USB-C® docking station
- Connection A (or inputs): USB-C® plug
- Connecton B (or outputs): USB 3.2 1st Gen (USB 3.0), HDMI®, USB-C®, RJ45, Card reader
- No. of supported monitors: 2
- Maximum resolution: 3840 x 2160 p
- Key features: Built-in card reader, USB-C® powered
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C® plug
- Type B
USB 3.2 1st Gen (USB 3.0)
HDMI®
USB-C®
RJ45
Card reader
- Supported monitors
2
- Resolution (max.)
3840 x 2160 p
- Cable length
0 mm
- Factory colour
Black
- Features
Built-in card reader
USB-C® powered
- Width
118 mm
- Height
17.5 mm
- Depth
55 mm
- Weight
112 g
- Dim
(W x H x D) 118 x 17.5 x 55 mm
- Compatible with (brand)
Universal
- Version
Adapter
- Keyboard layout
German, QWERTZ
- Cable use
USB 3.2 1st Gen (USB 3.0)
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3203567 Anker USB-C® docking station 553 USB-C Hub (8-in-1) Compatible with (brand): Universal Built-in card reader, USB-C® powe
Description
Crystal-clear double display
With two HDMI connections, you can stream or mirror content in Full HD on two displays.
Light and portable
The PowerExpand fits easily in your pocket and can be easily transported.
All connections that you need
Convert the USB-C connection of your device in 8 connections for transferring data in seconds, stream media in unsurpassed clarity and enable high-speed charging.
Connects to multiple monitors
Don't waste time swapping between programs or documents and simply connect several monitors via both HDMI ports to work more easily and productively.
Power supply
Supports pass-through charging, so that you can charge a notebook at full speed - and all this with a simultaneous access to the other functions of the hub.
Universal SD card compatibility
The card slots support practically all SD card formats for seamless access to photos and other media files.
This text is machine translated.
Features
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- USB Power Delivery
- MicroSD (TransFlash), SD

