• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anker USB cable 1.8 m White A81B6G21

Product type
USB cable
Cable length
1.8 m
Connector version
straight
Factory colour
White
Power
30 W
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Anchor A81B6G21 Lightning cable 1.8 m white

  • 1.8 m
  • Lightning straight plug
  • USB C straight plug
  • 30 W
  • White
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Connection 1: Lightning
  • Connection 2 USB C
Product type

USB cable

Factory colour

White

Cable length

1.8 m

Connector version

straight

30 W

UKCA

yes

Quantity per pack

1 Stück(e)

Package weight

60 g

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796283 Anker USB cable 1.8 m White A81B6G21

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.