• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 1600-0836 CL210B SMD LED Camping light 210 lm battery-powered 242 g

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann camping lamp CL210B battery-operated

  • Professional outdoor camping light made of sturdy plastic housing
  • Protection type IP20
  • High-quality SMD LED with a power of up to 210 lumen
  • Power supply: 3× AA (batteries included)
  • Pleasant color temperature (warm white – 2800 K)
  • 3 Functions – High / Medium / Low
  • Light duration up to 36 hours

Technical specifications

Product type

Camping light

Bulb type

SMD LED

Light duration (max.)

36 h

Power supply (LOV)

battery-powered

Light-on time

36 h

Length

104 mm

Height

136 mm

Width

104 mm

Luminous flux

210 lm

Weight

242 g

Dim

(L x W x H) 104 x 104 x 136 mm

n.rel.

LEDs

1

Technology

Alkali-manganese

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3782931 Ansmann 1600-0836 CL210B SMD LED Camping light 210 lm battery-powered 242 g

User & Safety Instructions

User & Safety Instructions 3782931 Ansmann 1600-0836 CL210B SMD LED Camping light 210 lm battery-powered 242 g

Description

The stylish camping lamp for every outdoor experience
With its warm white color temperature of 2800 K, the light creates a particularly cozy atmosphere – Ideal in the tent or at the campfire. With three selectable brightness levels (high/medium/low), the CL210B enables flexible adjustment to any situation. Thanks to the 3× AA-batteries included in the delivery it achieves an impressive light duration of up to 36 hours.

The CL210B combines functionality with style and is thus the ideal companion for barbeque parties in the garden, camping, wandering or while traveling. The stable plastic housing offers protection against environmental influences and ensures long-term durability – optimally for outdoor applications.

The modern camping lamp for everyone
Experience new outdoor lighting: This modern, stylish camping lamp combines elegant design with impressive functionality. Whether on the terrace, picnic or in the home garden – it provides atmospheric light and an ambience that impresses everywhere.

This text is machine translated.

Scope of delivery

  • CL210B
  • 3× AA/LR6 batteries
  • User manual

What kind of Camping, Outdoor & Scuba Lamps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)