• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Battery tester Button cell Reading range (battery testers) 1.5 V, 3 V Battery 1900-0035

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Button cell tester

  • Easy handling for all button cells
  • Place and press the button cell
  • Capacity is tested under load - status LED

Technical specifications

Display

LED

Product type

Battery tester

Compatible with

Button cell

Reading range

1.5 V

3 V

Cell type

Battery

Power supply

CR 1630 button cell, included

Width

45 mm

Height

13.5 mm

Depth

55 mm

Weight

17 g

Dim

(W x H x D) 45 x 13.5 x 55 mm

Type

Button cell

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1682015 Ansmann Battery tester Button cell Reading range (battery testers) 1.5 V, 3 V Battery 1900-0035

User & Safety Instructions

User & Safety Instructions 1682015 Ansmann Battery tester Button cell Reading range (battery testers) 1.5 V, 3 V Battery 1900-0035

Description


Never again empty cells

With the button cell tester from ANSMANN you always have a view of the capacity of your button cell. The device can be used to test both alkaline and lithium cells. This allows you to know exactly when button cells can still be used or when they must be disposed of.

Easy to use and compact

The compact and handy device fits in every pocket. Thus you have the tester always within reach to test your cells. As soon as you have placed and pressed a button cell, the tester automatically detects the voltage and displays it via the corresponding LED status display.

LEDs indicate the charging status

The capacity is displayed via 5 LEDs. The current capacity of the cell is tested under load and indicated by the LEDs with the colors red, orange or green. So you always know how full or empty your cells are.

A CR 1620 for operating the test device is included in the delivery.

This text is machine translated.

Scope of delivery

  • Button cell tester
  • CR1620 Lithium button cell

What kind of Battery Testers are you looking for?

More interesting products

(*All information is plus legal VAT)