• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Charging cable for Apple Watch

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann USB-C charging cable for Apple watch

  • Magnetic charging cable for Apple watch
  • USB-C port for safe charging
  • High quality TPE cable with reinforcement
  • Long-lasting and kink-proof
  • Compatible with Apple watch models
  • Compact and Ideal for traveling
  • Length 100 cm

Technical specifications

  • Length 100 cm
Product type

Charging cable for Apple Watch

Suitable for

Apple watches

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3782946 Ansmann Charging cable for Apple Watch

User & Safety Instructions

User & Safety Instructions 3782946 Ansmann Charging cable for Apple Watch

Description

Your mobile life deserves a reliable power source! With our magnetic charging cable for the Apple Watch, you'll always have full Power. Designed for modern use, this Apple WATCH charging cable combines maximum functionality with a first-class design. Connect your smartwatch effortlessly via the USB C port and experience high-speed charging that won't let you wait for long. The quality is our top priority. The high-quality TPE cable is not only pleasant to grip, but is also specially reinforced in order to offer you a kink-proof charging cable. No more cable breaks and loose contacts! The robust design ensures that this long-life cable can master your daily routine effortlessly, whether at home or while traveling. Our Apple watch charger is compatible with all Apple watch models so you don't have to worry about the fit. With a practical length of 120 cm, it offers enough flexibility during charging. The compact charger is Ideal for traveling and fits perfectly in each bag - your reliable companion while traveling and in the daily life. Benefit from safe charging thanks to the strong magnetic connection that keeps your Apple watch firmly in place. No more interruptions, but a constant and efficient supply of energy. Experience the difference that a well thought-out Smartwatch charging cable can make. What are you waiting for? Optimise your charging experience and secure this essential Apple WATCH accessory now. Get our magnetic charging cable and enjoy the freedom to charge your Apple watch reliably, wherever you are!

This text is machine translated.

Scope of delivery

  • Charging cable