
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
3
5% = € 0.32
€ 5.55
5
8% = € 0.45
€ 5.42
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€
Highlights & Details
ANSMANN lithium thionyl chloride battery ER14250 / 1/2AA
- High energy density and low internal resistance
- Reliable even at extreme temperatures from -55 to +85 C.
- Can be stored for 10 years
Technical specifications
- Size
1/2 AA
- Technology
Lithium
- Voltage
3.6 V
- Capacity (mAh, Ah)
1200 mAh
- Height
25.2 mm
- (Ø)
14.5 mm
- Content
1 pc(s)
- Type
ER14250
- Rechargeable
No
- Dim
(Ø x H) 14.5 mm x 25.2 mm
- Product type
Non-standard battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 2527183 Ansmann ER14250 Non-standard battery 1/2 AA Lithium 3.6 V 1200 mAh 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2527183 Ansmann ER14250 Non-standard battery 1/2 AA Lithium 3.6 V 1200 mAh 1 pc(s)
Description
The high-quality battery is the optimum energy source for a wide range of consumers. From back-up systems, measuring devices, alarm systems, safety devices, smoke detectors, Electricity meters, electronic toll systems, computers, diving computers, night vision devices, Real-time clocks, tracking systems, RAM storage, POS terminals, pagers, The cell is suitable for automotive electronics or industrial electronics up to emergency transmitters. The battery offers you reliable performance and a long durability with a very good price-performance ratio. The lithium battery can be used at temperatures of -55 - 85 °C. They are extremely insensitive to minus temperatures.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Lithium battery ER14250 / 1/2AA
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 15.11*
What kind of Batteries (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































