
Highlights & Details
Ansmann lithium thionyl chloride battery ER26500 / C
- Low internal resistance for faster readiness
- High energy level
- Extraordinary power performance with low weight
- Reliable operation even in extreme temperatures from -55 up to +85 °C.
- Long shelf life of up to 10 years
Technical specifications
- Size
C
- Product type
Non-standard battery
- Technology
Lithium
- Voltage
3.6 V
- Width
2.600 cm
- Height
50 mm
- Depth
2.600 mm
- (Ø)
26.5 mm
- Weight
0.048 kg
- Content
1 pc(s)
- Type
ER26500 / C
- Rechargeable
No
- Dim
(Ø x H) 26.5 mm x 50 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3018484 Ansmann ER26500 / C Non-standard battery C Lithium 3.6 V 1 pc(s)
Information
Test Summary Report 3018484 Ansmann ER26500 / C Non-standard battery C Lithium 3.6 V 1 pc(s)
Security datasheet
Security datasheet 3018484 Ansmann ER26500 / C Non-standard battery C Lithium 3.6 V 1 pc(s)
Description
Brand quality for many application areas
These high-quality batteries are the optimum source of power for a wide range of consumers. From back-up systems, measuring devices, alarm systems, safety devices, smoke detectors, Electric counters, electronic toll systems, computers, dive computers, night vision devices, Real-time clocks, tracking systems, RAM storage, POS terminals, pagers, Radio modules , automatic reading systems, medical devices, automotive electronics or industrial electronics, up to emergency transmitters, the cell is suitable.
Reliable, long lasting and durable date
The battery gives you reliable performance and a long life at a very good price-performance ratio.
Wide temperature range
The lithium battery can be used at temperatures from -55 to +85 °C. They are particularly insensitive to negative temperatures.
This text is machine translated.
These high-quality batteries are the optimum source of power for a wide range of consumers. From back-up systems, measuring devices, alarm systems, safety devices, smoke detectors, Electric counters, electronic toll systems, computers, dive computers, night vision devices, Real-time clocks, tracking systems, RAM storage, POS terminals, pagers, Radio modules , automatic reading systems, medical devices, automotive electronics or industrial electronics, up to emergency transmitters, the cell is suitable.
Reliable, long lasting and durable date
The battery gives you reliable performance and a long life at a very good price-performance ratio.
Wide temperature range
The lithium battery can be used at temperatures from -55 to +85 °C. They are particularly insensitive to negative temperatures.
This text is machine translated.
Scope of delivery
- Lithium battery ER26500 / C










