
Number (Package size 4 pc(s))
Highlights & Details
Ansmann LR06 Red-Line AA battery Alkali-manganese 1.5 V 4 pc(s)
- ANSMANN brand quality for everyday useVery good price/performance ratioFor devices that require constant power consumption
Technical specifications
- Size
AA
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
50.5 mm
- (Ø)
14 mm
- Content
4 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
- Product type
AA battery
Documents & Downloads
Datasheet
Datasheet 2254619 Ansmann LR06 Red-Line AA battery Alkali-manganese 1.5 V 4 pc(s)
Information
Information 2254619 Ansmann LR06 Red-Line AA battery Alkali-manganese 1.5 V 4 pc(s)
Security datasheet
Security datasheet 2254619 Ansmann LR06 Red-Line AA battery Alkali-manganese 1.5 V 4 pc(s)
Description
This text is machine translated.
Scope of delivery
- 4 alkaline red batteries mignon AA/LR6
Frequently Bought Together
(*All information is plus legal VAT)€ 23.93*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































