
Highlights & Details
Ansmann PB4100 Power bank
- Multi-Safe technology
- Battery capacity 40000 mAh
- Output 2× USB-A / 2× USB type-C
- Power delivery PPS, Quick Charge 3.0
Technical specifications
- Product type
Power bank
- Charging slots
4
- Capacity (mAh, Ah)
40000 mAh
- Charging current (max.)
5000 mA
- Technology
Li-ion
- Connector
USB type A
USB C®
- Weight
900
- Operating voltage
USB-C®
- Wireless charging
No
- Connector type
USB-A 2x
USB-C® 2x
- Powerbank features
Outdoor
IP67
- USB-C voltage output (max.)
20 V
- USB-C current output (max.)
5 A
- USB-C voltage input (max.)
20 V
- USB-C current input (max.)
5 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3098638 Ansmann PB4100 Power bank 40000 mAh Li-ion USB type A, USB C® Outdoor
Information
Test Summary Report 3098638 Ansmann PB4100 Power bank 40000 mAh Li-ion USB type A, USB C® Outdoor
Security datasheet
Security datasheet 3098638 Ansmann PB4100 Power bank 40000 mAh Li-ion USB type A, USB C® Outdoor
Warranty Terms
Warranty Terms 3098638 Ansmann PB4100 Power bank 40000 mAh Li-ion USB type A, USB C® Outdoor
Description
QuickCharge 3.0 and Power Delivery compatibility lets your devices load quickly. Our Ansmann MultiSafe technology protects electronic circuits against any possible damage.
The power bank is reliably water-proof with IP67 water protection and can even be easily immersed under water. The two-layer aluminum housing protects the power bank during falls.
An integrated LED torch with 5 watt and approx. 500 lumens serves as an ideal orientation light, light marking or camping lamp.
This text is machine translated.
Features
- Suitable for all smartphones and tablets, which can be charged via a USB connection
- Multi-safe technology: Overcharge protection, deep discharge protection, overload protection and short-circuit protection
- Battery capacity 40000 mAh
- Input USB type C - 5 - 20 V DC / 5 A
- OUTPUT 2× USB-A / 2× USB TYPE-C / 5 - 20V DC / 5 A.
- Able to charge and discharge at the same time
- LCD
- Power delivery PPS, Quick Charge 3.0
- Battery current, voltage, output, temperature, charging and discharging time display
- PCB temperature display
- Aluminium casing material
- Water and dust protection IP67
- 2× 5W LED with SOS Function
- Accessories: USB-type-C cable
Scope of delivery
- Power bank, USB-C cable, user manual, guarantee card
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















