• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Wireless charger 15 W 1001-0126 Black

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann WiLine 15R Smartphone Black USB Wireless Charging indoors

  • Inductive wireless charger with integrated LED display
  • Compatible with all Qi-enabled smartphones and receivers
  • Extremely compact and light casing
  • INPUT 5 - 12 V DC / 2 A
  • OUTPUT: 5 - 9V DC - 1.67 A / 15 W
  • Including USB type-C on USB cable
  • Charging efficiency 75.0%

Technical specifications

  • Charging type: Indoors
Product type

Wireless charger

Charging current (max.)

1.67 A

Max. power

15 W

Charging slots

1

Charging method

Qi Wireless Charging

Factory colour

Black

Length

100 mm

Width

100 mm

Height

8 mm

Dim

(L x W x H) 100 x 100 x 8 mm

Weight

77 g

Used at

Indoors

PSU features

Wireless charger

1.67 W

Nominal load efficiency

75 %

Input voltage

5 - 12 V

UKCA

yes

Operating temperature (T-T)

-10 - 60 °C

Wireless charging

yes

Quantity per pack

1 Stück(e)

Output current (9V)

1.7 A

Output current (5V)

1 A

Minimum output voltage

5 V

Maximum output voltage

9 V

USB Type-C ports quantity

1

Manual

yes

Storage temperature (T-T)

-20 - 70 °C

Plug and Play

yes

Number of simultaneously connected devices (max)

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3813171 Ansmann Wireless charger 15 W 1001-0126 Black

Description

WiLine 15R induction charger

Wireless charger compatible with all Qi-enabled smartphones and receivers

Inductive charger with integrated LED display
The WiLine 15R is a compact wireless charger with integrated LED-operation display. The blue LED is lit during the charging process. It flashes red when fault or foreign body is detected. It lights up red on stand-by.

Charging efficiency is 75.0 %.

Sophisticated design
With only 5mm margin, the WiLine 15R is one of the thinnest wireless charger. It always remains in the green area even at the highest power thanks to the passive cooling concept. Non-slip rubber feet ensure stability on smooth surfaces. The rubberized retaining ring holds the smartphone securely in place.

Including USB type-C on USB cable
The WiLine 15R is supplied with a USB Type-C cable. Thus, the charger can be operated at any USB power supply.

Compatible with all Qi-enabled smartphones/Qi receivers
Compatible with all Qi-enabled smartphones, as well as Qi receivers, the WiLine 15R is ideal for universal use.

This text is machine translated.

Scope of delivery

  • Wireless charger
  • USB to type C cable
  • User manual.

What kind of Inductive Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)