
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
5
7% = € 0.21
€ 2.97
10
9% = € 0.30
€ 2.88
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 2 pc(s))
Total (€ 3.18 / piece)
€
Highlights & Details
Ansmann mini battery X-Power, 2
- Set of 2
Technical specifications
- Temperature range -20 to +60 °C
- Size
AAAA
- Technology
Alkali-manganese
- Voltage
1.5 V
- Alternative battery types
AAAA
LR8
LR8D425
R8D425
LR61
E96
MX2500
V4004
V4761
MN2500
Show more
- Height
42.5 mm
- (Ø)
8.3 mm
- Weight
6.5 g
- Content
2 pc(s)
- Type
X-Power
- Rechargeable
No
- Dim
(Ø x H) 8.3 mm x 42.5 mm
- Product type
AAAA battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1541493 Ansmann X-Power AAAA battery AAAA Alkali-manganese 1.5 V 2 pc(s)
Security datasheet
Security datasheet 1541493 Ansmann X-Power AAAA battery AAAA Alkali-manganese 1.5 V 2 pc(s)
Description
Long-lasting, precise and high power output.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 3.52*
What kind of Batteries (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































