
Highlights & Details
Antec ANTEC Constellation C2M ARGB Black Micro Midi tower PC casing
- Midi tower PC
- Micro ATX, ITX
- Supported hard-disk drive sizes: 2.5,3.5"
- Number of 2.5" expansion slots: 1 Number of 3.5" expansion slots: 1
- Side window lighting Bernstein, blue, green, red hardened glass panel(s) anti-dust filter
- Plastic, metal
- Black
Technical specifications
- Supported motherboards Form factors: Micro ATX,ITX
- Product type
PC casing
- Case type
Midi tower
- Factory colour
Black
- Interfaces (front)
USB A (USB 3.2 1st gen)
- 8.9 cm (3.5") internal slots
1
- 6.4cm (2.5 ") external shafts
1
- Width
222 mm
- Height
440 mm
- Depth
440 mm
- Weight
6.88 kg
- Form factor
Micro-ATX
- No. of USB 3.0 ports
1 x
- Wireless charging
No
- Dim
(W x H x D) 222 x 440 x 440 mm
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Cable length
0 cm
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Keyboard layout
German, QWERTZ
- Material
Plastic
Metal
- Type
PC
- UKCA
yes
- Illumination
yes
- On/off button
yes
- Tempered glass panel(s)
yes
- Anti-dust filter
yes
- Package weight
8.11 kg
- Number of side fans supported (max)
2
- Number of rear fans supported (max)
1
- Number of top fans supported (max)
3
- Power supply included
no
- Side window
yes
- Maximum CPU cooler height
16.5 cm
- Maximum graphics card length
41.5 cm
- Number of expansion slots
5
- Liquid cooling capability
yes
- Maximum PSU length
22.5 cm
- Combo headphone/mic port
yes
Documents & Downloads
Datasheet
Datasheet 3797474 Antec ANTEC Constellation C2M ARGB Black Micro Midi tower PC casing Black
User & Safety Instructions
User & Safety Instructions 3797474 Antec ANTEC Constellation C2M ARGB Black Micro Midi tower PC casing Black
Description
This text is machine translated.
Scope of delivery
- 1x PC casing
What kind of PC Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










