• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce DH06K SSD kit No. of HDDs (max.): 2 x

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

682 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 20.99
-60 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce SSD Kit

  • 8.89cm (3.5 inch) hard disk mounting frame
  • Offers space for 2x hard disks or ssds
  • All in one package

Technical specifications

Product type

SSD kit

Suitable for

3.5 inch

No. of HDDs (max.)

2 x

Weight

57 g

Width

100 mm

Height

25 mm

Depth

115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1518496 Renkforce DH06K SSD kit No. of HDDs (max.): 2 x

Conformity certificate

Conformity certificate 1518496 Renkforce DH06K SSD kit No. of HDDs (max.): 2 x

Description

Replace with the necessary accessories for an easy installation, your SATA-based notebook or desktop hard drive with a SSD. All connection cables for the operation whether internal or external are included in the delivery.

Offers the possibility under the framework of a 80 mm fan.

This text is machine translated.

Features

  • Lower mounting for max. 9.5 mm height
  • Upper mounting for max. 12.7 mm height

Scope of delivery

  • Hard Disk Drive Cages
  • USB 3.0 to 2.5 SATA cable (500 mm)
  • 2x SATA cable (395 mm)
  • SATA power cable (75 mm)
  • 5 x silver screws
  • 9 x black screws
  • User manual.