• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akasa AK-MX010 3.5" (8.89 cm) HDD/SSD caddy No. of HDDs (max.): 2 x 2.5 inch

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

143 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Akasa hard disc adapter 8.9 cm (3.5") on 6.4 cm (2.5")

  • For two 6.4 cm (2.5") hard disks or SSDs
  • Space required for 8.9 cm (3.5") Slot
  • Completely made of aluminium

Technical specifications

Material (details)

Aluminium

Product type

3.5" (8.89 cm) HDD/SSD caddy

Suitable for

3.5 inch

Suitable for HDD size

2.5 inch

No. of HDDs (max.)

2 x

Weight

145 g

Width

101 mm

Height

24 mm

Depth

114 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 872042 Akasa AK-MX010 3.5" (8.89 cm) HDD/SSD caddy No. of HDDs (max.): 2 x 2.5 inch

Description

Most PC housings supply sufficient place for 8.9 cm (3.5") and 13,3 cm (5.25") Drive assemblies, whereby no mounting possibilities exist for the ever more popularly becoming 6,4 cm (2.5") hard discs and SSDs. This hard disc adapter of Akasa is comfortably assigned in free 8,9 cm (3.5") Pit and can be assembled with up to two 6,4 cm (2.5") hard discs. The used aluminium offers a stylish design also an excellent thermal conductivity. The assembly of the lower disc is on the ground, while the upper plate is bolted on the sides.