• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX IB-168SK-B, Wechselrahmen, 1x 3,5" SATA I-III HDD zu 1x SATA Host 5.25" HDD caddy

EAN:
Part number:
Item no:
1/6
Fast track dispatch on Tue 27 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

5.25" HDD caddy

Size

5.25 inch

Material

Metal

Dim

(W x H x D) 147 x 41 x 182 mm

Lockable

Yes

Design height

41 mm

Weight

260 g

Width

147 mm

Height

41 mm

Depth

182 mm

Factory colour

Black

Format

3.5 inch

Wireless charging

No

Transfer rate

6 GBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840527 ICY BOX IB-168SK-B, Wechselrahmen, 1x 3,5" SATA I-III HDD zu 1x SATA Host 5.25" HDD caddy

Description


We proudly present
The first carrier-free frame of the world at the time! With him, the evolution of our frames began. You do not need any tools and screws to install the hard disk, which leads, among other things, to an effective use of time. It fits in a standard 5.25" shaft.

Calm sociable
The casing of the mounting frame is made almost entirely of metal, which is known for its efficient heat dissipation. In addition, a loud fan is dispensed with, because the 3.5" hard disk is still well cooled. The rubber padding inside the housing also ensures good noise insulation.

To offer a lot
The SATA III connector (compatible with SATA I, II and III) is a so-called NSS connector (non-scratch SATA). Up to 50,000 hard disk changes are thus possible without problems. A lock ensures that unauthorized persons cannot access the hard disk.

This text is machine translated.

Features

  • Size (Imperial): 5.25" (13.3 cm)
  • Type: Carrier panel
  • HDD size: 3.5 inch. Width 147 mm
  • Depth: 182 mm
  • Height 41 mm. Package width 175 mm
  • Packaging depth 218 mm
  • Packaging height 60 mm. Quantity per pack: 1 pieces(s). Number of products per shipping box: 20 pieces(s)
  • Shipping box width 386 mm
  • Length of shipping box 329 mm