• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet HDD CAGE 2 2.5" HDD caddy

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

2.5" HDD caddy

Dim

(W x H x D) 113 x 44 x 174 mm

No. of 2.5" slots

2

Design height

44 mm

Weight

0.35

Width

113 mm

Height

44 mm

Depth

174 mm

Factory colour

Black

Keyboard layout

German, QWERTZ

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2892646 BeQuiet HDD CAGE 2 2.5" HDD caddy

User & Safety Instructions

User & Safety Instructions 2892646 BeQuiet HDD CAGE 2 2.5" HDD caddy

Description


HDD-CAGE FOR SELECTED BE QUIET! CASE
The HDD-cage for all, the hard-disks professional, simple and safe in be quiet! Installing housings.

This text is machine translated.

Features

  • Compatible case type: Universal
  • Type HDD-cage
  • Product color: Black. Width 113 mm
  • Depth: 174 mm
  • Height 44 mm. Quantity per pack: 1 pieces(s)
  • Package width 137 mm
  • Packaging depth 190 mm. Shipping box length 73 cm
  • Shipping box width 39.5 cm
  • Shipping box height 33.5 cm