
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SATA hard disc 8.9 cm (3.5")
HDD adapter/changeable bracket
SAS 12 Gbps
SATA 6 Gbps
SATA I
SATA II
SATA III
5.25" (13.3 cm)
Aluminium
(W x H x D) 146 x 42 x 188.5 mm
Yes
1
42
730 g
Yes
40 mm fan
146 mm
42 mm
188.5 mm
User & Safety Instructions 3475312 JouJye HDD adapter/changeable bracket SAS 12 Gbps, SATA 6 Gbps, SATA I, SATA II, SATA III