
Highlights & Details
Antec ANTEC FLUX M ATX/Micro-ATX/ITX Midi Towe Microtower PC casing
- Micro Tower PC Gaming
- ITX, micro ATX
- Supported hard-disk drive sizes: 2.5,3.5" SSD-form factor: 2.5"
- Number of 2.5" expansion slots: 2 Number of 3.5" expansion slots: 2
- Side window lighting Multi Hardened glass panel(s) anti-dust filter
- Plastic, steel, hardened glass
- Black
Technical specifications
- Material: Plastic, steel, hardened glass
- Form factor: Micro tower
- Supported motherboards Form factors: ITX, micro ATX
- Suitable for: Gaming
- Product type
PC casing
- Case type
Microtower
- Factory colour
Black
- Interfaces (front)
USB A (USB 3.0)
USB C® (USB 3.2 2nd gen)
Headphone/mic combo jack (3.5 mm)
USB A (USB 3.2 1st gen)
- 8.9 cm (3.5") internal slots
2
- 6.4cm (2.5 ") external shafts
2
- Width
247 mm
- Height
365 mm
- Depth
459 mm
- Weight
6.35 kg
- Form factor
ITX
- No. of USB 3.0 ports
1 x
- Wireless charging
No
- Dim
(W x H x D) 247 x 365 x 459 mm
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Format
2.5 inch
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Material
Plastic
Steel
- Type
PC
- UKCA
yes
- Illumination
yes
- Cable management
yes
- On/off button
yes
- Tempered glass panel(s)
yes
- Reset button
yes
- Anti-dust filter
yes
- Package weight
7.41 kg
- Number of front fans supported (max)
2
- Number of rear fans supported (max)
1
- Number of top fans supported (max)
3
- Number of bottom fans supported (max)
3
- Power supply included
no
- Side window
yes
- Number of internal 3.5" bays
2
- Maximum CPU cooler height
17.5 cm
- Maximum graphics card length
40.5 cm
- Number of expansion slots
5
- Liquid cooling capability
yes
- Maximum PSU length
16 cm
- Combo headphone/mic port
yes
Documents & Downloads
Datasheet
Datasheet 3797457 Antec ANTEC FLUX M ATX/Micro-ATX/ITX Midi Towe Microtower PC casing Black
User & Safety Instructions
User & Safety Instructions 3797457 Antec ANTEC FLUX M ATX/Micro-ATX/ITX Midi Towe Microtower PC casing Black
Description
The Flux M, a compact MicroATX PC-casing, which was developed professionally for superior air flow, modern aesthetics and intelligent functionality. It features a large mesh front panel and a hardened glass side panel that offers both style and performance. Equipped with the F-LUX platform, Flux M uses a vertical airflow design to efficiently dissipate heat from bottom to top. It supports up to 9 fans and offers space for 360-mm coolers on the top side, whereby the cooling power for high-end components is maximized. . The generous space for the cable management behind the motherboard – 59 mm at the front and 49 mm at the rear – provides for a proper cable management. Dust filters of the full size on the top and bottom offer an effective dust protection with simultaneously optimal air flow. . Fitted with a 13-A-high-power extension cable it provides a stable power supply for power supplies with high wattage. An integrated GPU mount provides additional structural stability and enables a flexible extension. . Flux M offers extraordinary cooling, clear cable management and refined design and impresses with impressive performance and functions in a compact MicroATX design.
This text is machine translated.
Features
- General:
- Form factor: Micro tower
- Type PC
- Product color: Black
- Power Supply Placement: Page
- Installed fan (front side): 2 x 120 mm
- Diameter supported front fans: 120 mm
- Installed rear fans: 1x 120 mm
- Supported hard-disk drive sizes: 2,5,3,5"
- SSD form factor 2.5"
- Width 247 mm
- Depth: 459 mm
- Height: 365 mm
Scope of delivery
- 1x PC casing
What kind of PC Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










