
Highlights & Details
Antec ANTEC FLUX Rear ATX/Micro-ATX/ITX Midi T Midi tower PC casing
- Midi tower PC gaming
- ATX, ITX, MICRO ATX
- Supported hard-disk drive sizes: 2.5,3.5"
- Number of 2.5" expansion slots: 2 Number of 3.5" expansion slots: 1
- Lighting Multi Hardened Glass Panel(s) Anti Dust Filter
- Steel, plastic, wood
- Black
Technical specifications
- Supported motherboards Form factors: ATX, ITX, micro ATX
- Suitable for: Gaming
- Product type
PC casing
- Case type
Midi tower
- Factory colour
Black
- Interfaces (front)
USB A (USB 3.0)
- 8.9 cm (3.5") internal slots
1
- 6.4cm (2.5 ") external shafts
2
- Features
Wood effects
- Width
240 mm
- Height
460 mm
- Depth
460 mm
- Weight
8.18 kg
- Form factor
ATX
ITX
- No. of USB 3.0 ports
1 x
- Wireless charging
No
- Dim
(W x H x D) 240 x 460 x 460 mm
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Material
Steel
Plastic
Wood
- Type
PC
- UKCA
yes
- Illumination
yes
- Pulse-width modulation (PWM) support
yes
- Cable management
yes
- On/off button
yes
- Tempered glass panel(s)
yes
- Reset button
yes
- Anti-dust filter
yes
- Package weight
9.72 kg
- Number of front fans supported (max)
2
- Number of rear fans supported (max)
1
- Number of top fans supported (max)
3
- Number of bottom fans supported (max)
2
- Power supply included
no
- Maximum CPU cooler height
18 cm
- Maximum graphics card length
40 cm
- Number of expansion slots
7
- Liquid cooling capability
yes
- Maximum PSU length
17 cm
- Combo headphone/mic port
yes
Documents & Downloads
Datasheet
Datasheet 3797456 Antec ANTEC FLUX Rear ATX/Micro-ATX/ITX Midi T Midi tower PC casing Black
User & Safety Instructions
User & Safety Instructions 3797456 Antec ANTEC FLUX Rear ATX/Micro-ATX/ITX Midi T Midi tower PC casing Black
Description
The Flux Rear ARGB, is a mid-tower PC casing, which was developed carefully for powerful air flow, modern aesthetics and intelligent functionality. Embellished with walnut-wood accents, it adds a natural touch to your system while adding powerful setups. A large mesh front panel and the advanced F-LUX platform with a front-mounted power supply provide excellent heat dissipation from the GPU. The wider housing with rear mounted hard disks maintains the air flow at the lower side and thus enables an efficient, unrestricted ventilation in the entire housing. Flux Rear ARGB supports up to 8 fans and offers space for radiators up to 360 mm, as a result of which the cooling power for an optimum performance of the components is maximized. . With tool-free side wall mounting, up to 37 mm of space for the cable management and a reverse rear I/O-layout it offers a clean cable management and effortless mounting. Fitted with a 13-A-high-power extension cable it provides a stable power supply for power supplies with high wattage. An integrated GPU mount provides additional structural stability and supports. Flexible extensions . . Flux Rear ARGB provides the perfect balance between form and function and supports your next build with exceptional performance and refined style.
This text is machine translated.
Features
- General:
- Form factor:Midi Tower
- Type PC
- Product color: Black
- Installed fan (front side): 2 x 140 mm
- Diameter supported front fans: 140 mm
- Installed rear fans: 1x 140 mm
- Supported hard-disk drive sizes: 2,5,3,5"
- Width 240 mm
- Depth: 460 mm
- Height: 460 mm
- Package weight: 9.72 kg
Scope of delivery
- 1x PC casing
What kind of PC Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








