1/8
Power supply unit
850 W
Yes
80 PLUS Gold
ATX
Black
(W x H x D) 203 x 130 x 296.5 mm
296.5 mm
130 mm
203 mm
2.5 kg
0.3 A
70.8 A
20 A
3 A
4
4
8
751 W -
20 A
100 - 240 V
yes
0 - 40 °C
yes
yes
1
150 ms
2.72 kg
100 W
849.6 W
100 W
3.6 W
15 W
User & Safety Instructions 3797458 Antec ANTEC GSK850 V2 ATX3.1 Netzteil 850W Power supply unit 850 W ATX 80 PLUS Gold
The necessary accessories are required to use the article as described.