
Highlights & Details
Antec ANTEC P30 ARGB, schwarz Midi tower PC casing
- Midi tower PC
- ATX, MICRO ATX, ITX
- Supported hard-disk drive sizes: 2.5,3.5"
- Number of 2.5" expansion slots: 1 Number of 3.5" expansion slots: 2
- Side window lighting Multi Hardened glass panel(s) anti-dust filter
- Steel, plastic, wood
- Black
Technical specifications
- Supported motherboards Form factors: ATX,micro ATX,ITX
- Product type
PC casing
- Case type
Midi tower
- Factory colour
Black
- Interfaces (front)
USB A (USB 3.2 1st gen)
- 8.9 cm (3.5") internal slots
2
- 6.4cm (2.5 ") external shafts
1
- Features
Wood effects
- Width
222 mm
- Height
465 mm
- Depth
478 mm
- Weight
6.85 kg
- Form factor
ATX
- No. of USB 3.0 ports
1 x
- Wireless charging
No
- Dim
(W x H x D) 222 x 465 x 478 mm
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Material
Steel
Plastic
Wood
- Type
PC
- UKCA
yes
- Illumination
yes
- On/off button
yes
- Tempered glass panel(s)
yes
- Reset button
yes
- Power supply shroud
yes
- Anti-dust filter
yes
- Package weight
8.35 kg
- Number of front fans supported (max)
2
- Number of rear fans supported (max)
1
- Number of top fans supported (max)
3
- Power supply included
no
- Side window
yes
- Maximum CPU cooler height
17.5 cm
- Maximum graphics card length
40.5 cm
- Number of expansion slots
7
- Maximum PSU length
27 cm
- Combo headphone/mic port
yes
Documents & Downloads
Datasheet
Datasheet 3797453 Antec ANTEC P30 ARGB, schwarz Midi tower PC casing Black
User & Safety Instructions
User & Safety Instructions 3797453 Antec ANTEC P30 ARGB, schwarz Midi tower PC casing Black
Description
High-airflow design meets Vibrant visuals front panel with large metal grille and wooden accents, with beveled middle part that connects cooling power with aesthetics. Left side panel made of 4 mm strong, screwless hard glass with tools-less snap closure for easy attachment and removal. Pre-installed fans: 2 × 140 mm PWM ARGB fans on the front, 2 × 120 mm PWM reverse fans on the power supply cover, 1 × 120 mm PWM ARGB fan at the rear. Fitted with a high-speed USB type C connector at 10 Gbit/s. Supports a radiator up to 360 mm large on the upper side. Includes 4 rubber sleeves and 3 velcro straps for clean cable management and organization. With 7 PCIe slots
This text is machine translated.
Scope of delivery
- 1x PC casing
What kind of PC Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








