• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antenna Albrecht CB-Funk AntenneT-27 mit FME 60 cm 67110.01

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Albrecht T-27 with FME, CB-radio antenna, 60 cm

  • CB mobile antenna 1/4 Lambda, 60 cm
  • T 27 with FME (female) connection

Technical specifications

Product type

Antenna

Frequency range

26-28 MHz

Type

Mobile antenna

Width

6 cm

Height

60 cm

Depth

6 cm

(Ø)

12.5 mm

Weight

180 g

Dim

(Ø x H) 12.5 mm x 60 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986727 Antenna Albrecht CB-Funk AntenneT-27 mit FME 60 cm 67110.01

Description

Mobile antenna with fiberglass spotlight and steel spring. The antenna is very light-weight and is thus Ideal for the installation on the roof of the car The antenna can be adjusted easily via the
Adjust the adjustment screw on the tip.

This text is machine translated.

Features

  • Technical data
  • Frequency 26-28 MHz can be set
  • Type 1/4 Lambda
  • Channels: 40
  • Load capacity: Max. 20 W (CW) continuous; max. 100 Watt (CW) temporary
  • Spotlight length (cm): 60
  • Spotlight material: Glass fiber
  • SWR adjustable
  • Special features: 4 m cable
  • Mounting hole 12.5 mm.

Scope of delivery

  • 1x CB mobile antenna T-27 with FME plug and 4m cable

More interesting products

(*All information is plus legal VAT)