• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antenna President ALASKA S 40628

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

President ALASKA S CB-RADIO ANTENNA

  • With PL antenna base LS-06, approx. 4.5 m cable and plug
  • 26 - 28 MHz can be tuned
  • Steel, stainless
  • Length 1480 mm

Technical specifications

Product type

Antenna

Frequency range

26-28 MHz

Height

148 cm

Weight

200 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775775 Antenna President ALASKA S 40628

Description

President Alaska S
CB radio fixed mounting antenna with approx. 5 m cable, PL plug and PL connection base. Very durable due to stainless steel. Length 1480 mm

This text is machine translated.

Features

  • Electrical length: 5/8 Lambda; Impedance: 50 Ohm; Frequency range: 26-28 MHz; Polarisation: Vertical; SWR (1): Greater than 1.1 (adjustable); Gain: + 6 dBi; Max. Load capacity (2): 400 Watt P.E.P.;Bandwidth (3): 1200 kHz; Weight: 300 g; Mechanical length: 1480 mm;
  • Hole: Ø 16 mm; Spotlight: Stainless steel; antenna base: LS-06 type "PL";
  • (1) At resonance frequency; (2) Maximum power for 3 minutes;(3) For SWR = 2/1 (4 W RMS)

Scope of delivery

  • Antenna PL, length 1480 mm
  • Mounting base PL LS-06
  • Coax cable 4.5 m with FME/PL plug adapter

More interesting products

(*All information is plus legal VAT)