• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat 066-0002 ESD wrist strap Blue

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

181 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

ESD wrist strap

Type

066-0002

Factory colour

Blue

Material

Fabric

Range of use

ESD

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2997494 Antistat 066-0002 ESD wrist strap Blue

User & Safety Instructions

User & Safety Instructions 2997494 Antistat 066-0002 ESD wrist strap Blue

Description

A comfortable, fully adjustable antistatic fabric strap for people suffering from allergic reactions to standard anti-static wrist bands. The fabric design is hypoallergenic and is made of stainless steel. For even more flexibility, the armband is equipped with a 10 mm or 4 mm rivet as required.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)