Adjustable ESD clean room wrist strap with 10 mm bolts
Suitable for class 100 cleanrooms
External surface: Rubber
Inner surface: Conductive rubber
Technical specifications
Product type
ESD wrist strap
Type
066-0067
Factory colour
Blue
Material
Rubber
Width
10 mm
Range of use
ESD
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3456156 Antistat 066-0067 ESD wrist strap Blue
User & Safety Instructions
User & Safety Instructions 3456156 Antistat 066-0067 ESD wrist strap Blue
Description
Our ESD clean room wrist strap is a lightweight, fully adjustable, antistatic clean room armband with a 10 mm push button, perfect for use in clean rooms. These adjustable antistatic wristbands are particle-free and easy to clean. These wristbands are recommended for use in Class 100 cleanrooms. Fully adjustable for comfort and fit. The all-plastic material is easy to clean and therefore suitable for class 100 cleanrooms. These bracelets have a 10 mm button, an exterior rubber surface and an internal face made from conductive rubber. The resistance is 10⁴ ohm.
This text is machine translated.
Description
Our ESD clean room wrist strap is a lightweight, fully adjustable, antistatic clean room armband with a 10 mm push button, perfect for use in clean rooms. These adjustable antistatic wristbands are particle-free and easy to clean. These wristbands are recommended for use in Class 100 cleanrooms. Fully adjustable for comfort and fit. The all-plastic material is easy to clean and therefore suitable for class 100 cleanrooms. These bracelets have a 10 mm button, an exterior rubber surface and an internal face made from conductive rubber. The resistance is 10⁴ ohm.