Developed and manufactured for cleanroom applications
Our service for you
Technical specifications
Factory colour
White
Product type
Socks
Size
S
Material
Nylon
Documents & Downloads
Datasheet
Datasheet 3456209 Antistat 603-0250 Socks Size: S 50 Pair
User & Safety Instructions
User & Safety Instructions 3456209 Antistat 603-0250 Socks Size: S 50 Pair
Description
These disposable clean room socks are designed for use in air-conditioned areas. They offer the wearer comfort even during longer periods of wearing. They have been tested for particulate content using the modified helmet drum method described in the IEST-RP-CC003.4 (apparel system considerations for clean rooms and other controlled environments) standard. Specially designed to meet the requirements of EU GMP Appendix 1. Made of soft and comfortable nylon for a pleasant wearing feel, suitable for longer wear. Designed and manufactured specifically for clean room applications, these socks ensure cleanliness and minimize contamination in controlled environments. Their white color and high quality fabric make them Ideal suitable for use in clean rooms and other sensitive areas and meet strict hygiene and comfort standards.
This text is machine translated.
Scope of delivery
Sale per carton with 50 pairs
Description
These disposable clean room socks are designed for use in air-conditioned areas. They offer the wearer comfort even during longer periods of wearing. They have been tested for particulate content using the modified helmet drum method described in the IEST-RP-CC003.4 (apparel system considerations for clean rooms and other controlled environments) standard. Specially designed to meet the requirements of EU GMP Appendix 1. Made of soft and comfortable nylon for a pleasant wearing feel, suitable for longer wear. Designed and manufactured specifically for clean room applications, these socks ensure cleanliness and minimize contamination in controlled environments. Their white color and high quality fabric make them Ideal suitable for use in clean rooms and other sensitive areas and meet strict hygiene and comfort standards.