• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat 604-0015 604-0015 Mouth/nose protector 100 pc(s)

Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Integrity ESD disposable face masks

  • Face mask in pleated style (210 mm)
  • With ear loops (3-layer hot-melt polypropylene)
  • White elastane stretch fabric ear loops
  • White, lint-free fabric exterior

Technical specifications

  • White
  • Universal size
  • Width 210mm
  • Cleanroom classification ISO 7
Product type

Mouth/nose protector

Content

100 pc(s)

Material

Polypropylene

Documents & Downloads

Datasheet

Datasheet 3456222 Antistat 604-0015 604-0015 Mouth/nose protector 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3456222 Antistat 604-0015 604-0015 Mouth/nose protector 100 pc(s)

Description

This disposable face mask is made of three-layer, melt-blown polypropylene. A rectangular, glass-free composite material with a flat shaped nose clip made of aluminum and elastic elastane ear loops. Tested and manufactured in ISO-compliant devices. Our disposable face mask has a pleated 210 mm diameter design and is made of three-ply, melt-blown polypropylene for effective filtering and breathability. The outer layer is made of three-layer, melt-blown polypropylene (PP), which ensures minimal particle release.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)