• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat Drying cloth (L x W) 229 mm x 229 mm 100 pc(s)

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Microfiber drying towel 104 g/m²

  • 229 mm x 229 mm (9 x 9 in)
  • Laser-sealed edges
  • ISO 4 compatible
  • Sold in packs of 100 cloths

Technical specifications

Product type

Drying cloth

Factory colour

White

Type

600-0205

Material

Polyester

Nylon

Length

229 mm

Width

229 mm

Dim

(L x W) 229 mm x 229 mm

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 3456187 Antistat Drying cloth (L x W) 229 mm x 229 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3456187 Antistat Drying cloth (L x W) 229 mm x 229 mm 100 pc(s)

Description

Non-sterile micro-fiber drying cloths. Made of 104 g/m² micro-denier polyester endless filaments. These robust filaments give a wide contact surface between yarn and dust, ensuring excellent wiping performance. The wedge-shaped cross-section acts like a puller and ensures optimum contact with the surface to be cleaned. This ensures excellent absorbency and particle absorption.
Laser-sealed edges ensure extremely low fluff and particle concentration, good absorbency and wiping power. Made from 80% polyester and 20% nylon. High chemical resistance Ideal for cleaning scratch-sensitive surfaces, lenses and sensitive surfaces in the optical industry as well as for display surfaces, suitable for ISO4 clean rooms.

This text is machine translated.

Scope of delivery

  • 100 items

More interesting products

(*All information is plus legal VAT)