• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat Drying cloth (L x W) 30.48 cm x 30.48 cm 300 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 300 pc(s))
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Dry cloths made of polyester cellulose

  • Made from water-jet resistant 45% polyester and 55% cellulose
  • Cleanroom processing and packed for particle reduction
  • Non sterile
  • 68 g/m²

Technical specifications

Product type

Drying cloth

Type

601-0200

Material

Fleece

Length

30.48 cm

Width

30.48 cm

Dim

(L x W) 30.48 cm x 30.48 cm

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 3456205 Antistat Drying cloth (L x W) 30.48 cm x 30.48 cm 300 pc(s)

User & Safety Instructions

User & Safety Instructions 3456205 Antistat Drying cloth (L x W) 30.48 cm x 30.48 cm 300 pc(s)

Description

Dry cloths made of polyester cellulose. Made from polycell fleece; a water-jet-resistant fleece fabric made from 45% polyester and 55% cellulose, designed for applications requiring a unique combination of high strength and exceptional absorbency. This clean room cloth is the perfect wipe material for control of spills and general cleaning.
With its smooth and durable structure, these Ideal cloths are suitable for critical environments where cleanliness is paramount.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)