• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat Drying cloth (L x W x H) 228.6 x 228.6 x 228.6 mm 100 pc(s)

Application
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Drying cloth

Factory colour

White

Type

600-0501

Material

Polyester

Type

anti-static

Features

anti-static

Length

228.6 mm

Width

228.6 mm

Height

228.6 mm

Dim

(L x W x H) 228.6 x 228.6 x 228.6 mm

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2997459 Antistat Drying cloth (L x W x H) 228.6 x 228.6 x 228.6 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2997459 Antistat Drying cloth (L x W x H) 228.6 x 228.6 x 228.6 mm 100 pc(s)

Description

The polyester/cellulose nonwoven cloth is a 45% polyester and 55% cellulose water-resistant fleece cloth designed for applications requiring a unique combination of high strength and exceptional absorbency. This wipe is a perfect wipe material for control and general wipe purposes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)