• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat ESD floor marking tape 33 m Yellow (L x W) 33 m x 75 mm 054-0007 self-adhesive

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

114 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.91)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

ESD floor marking tape

Type

054-0007

Content

33 m

Factory colour

Yellow

Features

self-adhesive

Width

75 mm

Length

33 m

Dim

(L x W) 33 m x 75 mm

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2997362 Antistat ESD floor marking tape 33 m Yellow (L x W) 33 m x 75 mm 054-0007 self-adhesive

User & Safety Instructions

User & Safety Instructions 2997362 Antistat ESD floor marking tape 33 m Yellow (L x W) 33 m x 75 mm 054-0007 self-adhesive

Description

Our highly visible, 3-inch wide printed floor marking tape carries the ESD warning logo in black print and thus represents a clear marking of EPA boundaries. The adhesive tape is self-adhesive and adheres well to both synthetic as well as to clean, particle-free concrete floors. The tape is laminated with a transparent film, in order to protect the printing against wear.

This text is machine translated.

What kind of ESD Labels are you looking for?

More interesting products

(*All information is plus legal VAT)