• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat ESD label 1000 pc(s) Yellow (L x W) 50 mm x 25 mm 055-0002 self-adhesive

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

147 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

ESD label

Type

055-0002

Content

1000 pc(s)

Factory colour

Yellow

Features

self-adhesive

Width

25 mm

Length

50 mm

Dim

(L x W) 50 mm x 25 mm

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2997606 Antistat ESD label 1000 pc(s) Yellow (L x W) 50 mm x 25 mm 055-0002 self-adhesive

User & Safety Instructions

User & Safety Instructions 2997606 Antistat ESD label 1000 pc(s) Yellow (L x W) 50 mm x 25 mm 055-0002 self-adhesive

Description

One roll of self-adhesive ESD warning labels, Ideal for marking electrostatically sensitive devices. Available in three different sizes to suit your needs.

This text is machine translated.

Features

  • Self-adhesive for quick and easy installation
  • Glossy paper with backing paper for all roll paper applications
  • Suitable for automatic donation function
  • Strong, permanent multi-purpose adhesive

What kind of ESD Labels are you looking for?

More interesting products

(*All information is plus legal VAT)