• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat ESD tape 33 m (L x W) 33 m x 12 mm 053-0002 anti-static

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.51)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Low residues
  • For use in high-temperature and high-voltage applications
  • Standard strap: Plastic foil coated with silicone adhesive
  • Anti-static adhesive tape
Product type

ESD tape

Type

053-0002

Content

33 m

Material

Kapton

Features

anti-static

Width

12 mm

Length

33 m

Dim

(L x W) 33 m x 12 mm

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2997346 Antistat ESD tape 33 m (L x W) 33 m x 12 mm 053-0002 anti-static

User & Safety Instructions

User & Safety Instructions 2997346 Antistat ESD tape 33 m (L x W) 33 m x 12 mm 053-0002 anti-static

Description

Our Kapton polyimide adhesive tape is made from brand film by DuPont. It offers excellent masking properties and is suitable with its silicone adhesive backing for fixing, masking and sealing in high temperature and voltage applications such as soldering.

This text is machine translated.

What kind of ESD Labels are you looking for?

More interesting products

(*All information is plus legal VAT)