• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat ESD tape 65 m Yellow (L x W) 65 m x 50 mm 054-0002 self-adhesive

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

127 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.14)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

ESD tape

Type

054-0002

Content

65 m

Factory colour

Yellow

Material

PVC

Features

self-adhesive

Width

50 mm

Length

65 m

Dim

(L x W) 65 m x 50 mm

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2997361 Antistat ESD tape 65 m Yellow (L x W) 65 m x 50 mm 054-0002 self-adhesive

User & Safety Instructions

User & Safety Instructions 2997361 Antistat ESD tape 65 m Yellow (L x W) 65 m x 50 mm 054-0002 self-adhesive

Description

A conventional self-adhesive PVC adhesive tape with acrylic adhesive. This ESD-packing tape is printed in black with the ESD-symbol according to EN 61340-5. This adhesive tape is suitable for sealing secondary packaging of electrostatically sensitive devices, but should not be used within an EPA.

This text is machine translated.

What kind of ESD Labels are you looking for?

More interesting products

(*All information is plus legal VAT)