
Highlights & Details
Anybus wireless Bolt II
- For harsh industrial environments (25 °C to 65 °C)Bring Your Own Device (BYOD): Wireless access via smartphone/tablet/PCSecurity: The latest generation of WPA2 WLAN encryption
Technical specifications
- Operating temperature -25 to +65°C. Storage temperature -40 to 85 °C. Interface to control cabinet/machine: RJ45 Ethernet 10/100 Mbit/s, PoE (Power over Ethernet)Humidity tolerance: EN 600068-2-78: Humid heat, 40°C, 90 % (non-condensing)Dimensions: 113 x 59 x 113 mm (W x H x D) Height above mounting surface: 42 mmWeight approx. 284 gProtection type: Top: (Outside machine/control cabinet): IP66 / UL type 4X Socket: (Within machine/switch cabinet): IP30 Power supply: 12 - 24 VDC polarity reversal protection, Min: 10 VDC, Max: 33 VDC Maximum power: 2.5 W Power over Ethernet (PoE): IEEE 802.3af/802.3at type 1 class 3, typical 1.45 W, max. 2.7 W.Voltage range 37-57 VEthernet protocols: Transparent transfer of any Ethernet-based protocols, DHCPAPPROVALS: CE/RED, FCC, PTCRB, UL/CUL (E214107)
- Product type
Wireless Bolt
- Interfaces
Wi-Fi
Ethernet
Industrial Ethernet
- Type
AWB6000
- Operating voltage
24 V DC
- Dim
(L x W) 113 mm x 113 mm
- Max. current consumption
110 mA
- Length
113 mm
- Width
113 mm
- Manufacturer part #
AWB6000
- Current consumption
60 mA
- Operating voltage
12–24 VDC polarity reversal protection
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2827366 Anybus AWB6000 Wireless Bolt Wi-Fi, Ethernet, Industrial Ethernet 24 V DC
User & Safety Instructions
User & Safety Instructions 2827366 Anybus AWB6000 Wireless Bolt Wi-Fi, Ethernet, Industrial Ethernet 24 V DC
Information
Information 2827366 Anybus AWB6000 Wireless Bolt Wi-Fi, Ethernet, Industrial Ethernet 24 V DC
Description
This text is machine translated.
Features
- AdvantagesImproves flexibility, scalability, and reliabilityReduces installation and maintenance costsProvides galvanic separationEasy access to dataMore security – data access from a safe distance
Hints
System requirements
- Windows 7 SP1, 32-bit Windows 7 SP1, 64-bit Windows 10 64-bit Windows 11 64-bit
Frequently Bought Together
(*All information is plus legal VAT)€ 1,010.00*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















