Anycubic's Wash & Cure simplifies handling for people who like to print with resin. With just a few push buttons, this machine can not only wash your prints, but also cure them. Compared to Anycubic Wash & Cure 2.0, the Anycubic Wash & Cure 3 has an impressive, 100% increased cleaning basket capacity, now 3 liters. The total volume of the cleaning bucket has been expanded to 4 liters.Höheits4L Extra-large cleaning bucket GroßeGooseneck Light Local solidification, even curing Two-layered design, IPA-saving
Technical specifications
Anycubic Wash & Cure 3.0 Anycubic Larger size for improved capacity In comparison to Anycubic Wash & Cure 2.0, the Anycubic Wash & Cure 3 has a 100% larger capacity of the cleaning basket, now 3 liters. The total volume of the cleaning bucket has been expanded to 4 liters. This makes it perfect for LCD (light-curing) 3D printers of the size of 7.3 inch or less. The curing size has been increased by 15% to 160 x 180 millimeters to accommodate larger and more models for a single post-processing session.Local solidification, even curing.Innovative Flexicure gooseneck light design increases energy by 30,000uW/cm² within a 1-3 cm treatment range. WAS significantly strengthens the hardening effect in subtle areas such as the top of models and the seam of garments.A completely new arrangement of the light balls and the lens light source has improved the curing uniformity of Anycubic Wash & Cure 3 by 20% compared to the previous model 2.0. The result is a more thorough and comprehensive hardening of the entire model.Two-layer design, IPA-sparing The double-layer PP material cleaning basket is designed to support simultaneous cleaning with the platform. It has two adjustable heights of 100 mm and 165 mm, providing flexibility for printing platforms from 5.9 inches to 7.3 inches. This design maximizes the efficiency of IPA usage.Simple operation, quiet and efficient Two single-click cleaning and hardening modes; improved hardening mode with gooseneck light can be turned on and off with one click. Continuous knob control, adjustable from 1 to 30 minutes at will.A thicker design and software optimization reduces the noise generated during cleaning and hardening[1], WAS leads to a quieter and more pleasant working environment.In the box
Type
Accessories
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3736530 Anycubic Accessories WS3A0WH-Y-O WS3A0WH-Y-O
Description
Anycubic's Wash & Cure simplifies handling for people who like to print with resin. With just a few push buttons, this machine can not only wash your prints, but also cure them. Compared to Anycubic Wash & Cure 2.0, the Anycubic Wash & Cure 3 has an impressive, 100% increased cleaning basket capacity, now 3 liters. The total volume of the cleaning bucket has been expanded to 4 liters. **Highlights** - 4L Extra large cleaning bucket Size - Gooseneck Light Local fixture, even curing - Two-layered design, IPA-saving
This text is machine translated.
Description
Anycubic's Wash & Cure simplifies handling for people who like to print with resin. With just a few push buttons, this machine can not only wash your prints, but also cure them. Compared to Anycubic Wash & Cure 2.0, the Anycubic Wash & Cure 3 has an impressive, 100% increased cleaning basket capacity, now 3 liters. The total volume of the cleaning bucket has been expanded to 4 liters. **Highlights** - 4L Extra large cleaning bucket Size - Gooseneck Light Local fixture, even curing - Two-layered design, IPA-saving
This text is machine translated.
What kind of 3D Printer Spares & Accessories are you looking for?