• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anycubic Accessories WS3LA0WH-Y-O WS3LA0WH-Y-O

EAN:
Part number:
Item no:
1/6
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Anycubic Wash & Cure 3 Plus is the perfect 2-in-1 solution for post-processing resin models. This high-performance 7.6-liter cleaning solution is the perfect addition to 10.6-inch or less LCD 3D printers.Highlights Size Upgrade 7.6L Hardening Size 228 x 128 x 260mmImproved curing Increased energy value of 30.000uW/cm thanks to gooseneck lamp IPA-saving two-layer hardening platform

Technical specifications

  • Anycubic Wash & Cure 3 Plus Anycubic Extension of size, increase in capacity Compared to Anycubic Wash & Cure Plus, the wash volume of the wash basket increases by about 13.4% to 7.6 liters and the total volume of the wash bowl is 12 liters. WAS is suitable for light-curing 3D printers of 10.6 inches and below.At the same time, the curing size has been increased by 42% to φ220*260 millimeters, to accommodate larger and more models in a single post-processing session.Complete curing and partial reinforcement The innovative design of the Flexicure gooseneck lamps increases the energy value by 30,000uW/cm²* in the 1~3cm radiation range, WAS considerably improves the hardening effect on details such as the upper side of the model and the rock of the figure.The Anycubic Wash & Cure 3 plus is characterized by a brand new arrangement of lame balls in combination with a lens light source. Compared to the previous generation of the Anycubic Wash & Cure Plus, it offers a 20% improved uniformity of hardening*. This leads to a more thorough and comprehensive hardening of the model and ensures better quality and consistency.Two-layer design, IPA-spardThe two-layer PP material cleaning basket supports washing with the platform. It has two adjustable heights of 150 mm and 250 mm, which enable printing platforms from 6.6 to 10.6 inches and maximize the efficiency of alcohol use.A brand new two-layer curing platform has been introduced that increases the number of models hardened per cycle and significantly improves curing efficiency.Easy operation, Quiet and efficient Two modes for cleaning and curing, which can be selected with one click; the improved hardening mode with goose neck light can be turned on and off with one click. The cleaning and curing time can be set at will between 1 and 30 minutes.A denser design and software optimization reduces the noise generated during cleaning and hardening[1], and WAS leads to a quieter and more pleasant working environment.In the box
Type

Accessories

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3736528 Anycubic Accessories WS3LA0WH-Y-O WS3LA0WH-Y-O

Description

Anycubic Wash & Cure 3 Plus is the perfect 2-in-1 solution for post-processing resin models. The powerful 7.6 liter cleaning capacity is the perfect complement for 10.6 inch or less LCD 3D printers. **Highlights** - Size Upgrade 7.6L Curing Size 228 x 128 x 260mm- Improved Curing Increased energy value 30,000uW/cm through gooseneck lamps- IPA-saving two-layer hardening platform

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?