Anycubic SPTGY-10 3D printing material photo polymer, resin clear 1 kg
Grey photo polymer, resin
1 kg
Brand compatibility: Anycubic
1 pieces(s)
Technical specifications
Density: 1.13 g/cm²
Product type
Resin
Filament colour
Transparent
Weight
1000 g
Content
1 pc(s)
Documents & Downloads
Security datasheet
Security datasheet 3833321 Anycubic SPTCL-10 Standard 1L Resin Clear Resin 1000 g Transparent 1 pc(s)
Signal word
Attention
GHS / H Statements
H 315: Causes skin irritation
H 317: May cause an allergic skin reaction
H 319: Causes serious eye irritation
H 335: May cause respiratory irritation
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 501: Dispose of contents/container at …
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 271: Use outdoors or in a well-ventilated area only
P 405: Keep locked up
P 273: Avoid release into the environment
P 264: Rinse … thoroughly after use
Description
The first choice for beginners
With years of 3D printing expertise, Anycubic has optimized this standard resin perfectly – for higher success rates and an incomparably user-friendly use. It offers balanced, reliable performance and an especially beginner-friendly printing experience.
High detail accuracy
The volume shrink rate of 5 % provides for improved deformation resistance and excellent dimensional accuracy.
Fast resin flow for extraordinary precision
The Anycubic resin has a low viscosity and excellent flow properties, which reduces the printing time and increases efficiency. Thanks to the quick bubble leakage, the finest details are reproduced cleanly and achieve smoother surfaces. In addition, the strong adhesion on the print platform ensures that models are held securely and incorrect printing is reduced.
A spectrum of vibrant colors
The Anycubic resin delivers pure, vibrant colors and offers numerous options to ensure color consistency for all prints – suitable for different styles and applications. Printed models have an especially smooth surface that makes painting easier and Ideal is suitable for a variety of post-processing techniques
Low-odor & safe to use
The specially developed, low-odor formula ensures pleasant use – completely without irritation and with considerably improved printing comfort.
Versatile usage possibilities
Compatible with all LCD/DLP printers that use 405 nm UV light curing - and especially powerful in combination with Anycubic LCD printers.
This text is machine translated.
Features
High precision and quick printing
Strong adhesion and easy to remove
Stable performance and different colors
Description
The first choice for beginners
With years of 3D printing expertise, Anycubic has optimized this standard resin perfectly – for higher success rates and an incomparably user-friendly use. It offers balanced, reliable performance and an especially beginner-friendly printing experience.
High detail accuracy
The volume shrink rate of 5 % provides for improved deformation resistance and excellent dimensional accuracy.
Fast resin flow for extraordinary precision
The Anycubic resin has a low viscosity and excellent flow properties, which reduces the printing time and increases efficiency. Thanks to the quick bubble leakage, the finest details are reproduced cleanly and achieve smoother surfaces. In addition, the strong adhesion on the print platform ensures that models are held securely and incorrect printing is reduced.
A spectrum of vibrant colors
The Anycubic resin delivers pure, vibrant colors and offers numerous options to ensure color consistency for all prints – suitable for different styles and applications. Printed models have an especially smooth surface that makes painting easier and Ideal is suitable for a variety of post-processing techniques
Low-odor & safe to use
The specially developed, low-odor formula ensures pleasant use – completely without irritation and with considerably improved printing comfort.
Versatile usage possibilities
Compatible with all LCD/DLP printers that use 405 nm UV light curing - and especially powerful in combination with Anycubic LCD printers.
This text is machine translated.
Features
High precision and quick printing
Strong adhesion and easy to remove
Stable performance and different colors
What kind of 3D Printer Filaments are you looking for?