• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anycubic SSX2GY-103A Water Washable Resin 2.0 Grey #####Resin 1000 g Grey 1 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Can be washed with water and a light smell
  • Low viscosity, fast printing
  • High precision and low shrinking
  • This text is machine translated.
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Wavelength: 365 - 405 nm
  • Viscosity: 190-230 mPa
  • s (25 ℃)
  • Density: 1.07-1.09 g/cm³
  • Hardness: 82–85 HD
  • Tensile strength 38–43 MPa
  • Breaking elongation: 16-22%
  • Bending module 48 to 60 MPa
  • Bending strength 2,300–3,000 MPa
  • Elastic module (Young’s Modulus): 1,100–1,300 MPa
  • Izod-impact strength 133 J/m
  • Volume shrinkage rate: 2.2-2.5%
Product type

#####Resin

Filament colour

Grey

Printing temperature (min.)

20 °C

Max. printing temperature

50 °C

Weight

1000 g

Content

1 kg

Documents & Downloads

Security datasheet

Security datasheet 3833326 Anycubic SSX2GY-103A Water Washable Resin 2.0 Grey #####Resin 1000 g Grey 1 kg

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 318: Causes serious eye damage
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 264: Rinse … thoroughly after use
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 501: Dispose of contents/container at …