• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AOC 24B2XH LCD 61 cm (24 inch) EEC E (A - G) 1920 x 1080 p Full HD 7 ms Headphone input IPS LED

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AOC 24B2XH LCD

  • Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p
  • Response time: 7 ms
  • Energy efficiency rating (calc): E (A - G)
  • Interfaces: Headphone input
  • Headphone jack

Technical specifications

  • Display Position Settings: Tilt Backlight Technology:
  • WLED Horizontal Frame Rate: 30 - 83
  • kHz Vertical Frame Rate: 50 - 76
  • Hz
Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60.45 cm

Screen size diagonal (inches)

24 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LED

Frame rate

75 Hz

Response time

7 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

20000000 : 1

Static contrast ratio

1000 : 1

Dot pitch

0.275 mm

Factory colour

Black

Interfaces

Headphone input

No. of HDMI ports

1 x

No. of VGA ports

1 x

Features

Headphone jack

Inclination

-5/+20

Power consumption (standby)

0.3 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

54.01 cm

Height

41.98 cm

Depth

18.68 cm

Weight

2.7 kg

Dim

(W x H x D) 54.01 x 41.98 x 18.68 cm

Display size

24 inch - 29 inch

Display type

LED backlit

Range of uses

Home

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

61 cm (24 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

61 cm

26 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

18 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2300713 AOC 24B2XH LCD 61 cm (24 inch) EEC E (A - G) 1920 x 1080 p Full HD 7 ms Headphone input IPS LED

User & Safety Instructions

User & Safety Instructions 2300713 AOC 24B2XH LCD 61 cm (24 inch) EEC E (A - G) 1920 x 1080 p Full HD 7 ms Headphone input IPS LED

Description

Scope of delivery

  • Cable
  • Quick guide.